74HCT4514D,653
vs
PI74LVC138AW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP16,.25
|
Pin Count |
24
|
16
|
Manufacturer Package Code |
SOT137-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
1993-11-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
ADDRESS LATCHES
|
|
Family |
HCT
|
LVC/LCX/Z
|
Input Conditioning |
LATCHED
|
STANDARD
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
15.4 mm
|
9.9 mm
|
Logic IC Type |
4-LINE TO 16-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
83 ns
|
15.9 ns
|
Seated Height-Max |
2.65 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
SOP16,.25
|
Packing Method |
|
TUBE
|
Prop. Delay@Nom-Sup |
|
6.7 ns
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74HCT4514D,653 with alternatives
-
74HCT4514D,653 vs 74HCT4514D,652
-
74HCT4514D,653 vs MC74VHCT139AD
-
74HCT4514D,653 vs 74HCT154PW,112
-
74HCT4514D,653 vs 74LV138PW,118
-
74HCT4514D,653 vs MC74LCX138D
-
74HCT4514D,653 vs 74VHC138MX
-
74HCT4514D,653 vs TC74HC138AP(F)
-
74HCT4514D,653 vs 74HCT139D,653
-
74HCT4514D,653 vs 74LCX138SJ
Compare PI74LVC138AW with alternatives