74HCT4514D,652 vs 74HCT4514D feature comparison

74HCT4514D,652 Nexperia

Buy Now Datasheet

74HCT4514D Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOP
Package Description SO-24 SOP, SOP24,.4
Pin Count 24
Manufacturer Package Code SOT137-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1993-11-01 1991-01-01
Samacsys Manufacturer Nexperia Nexperia
Additional Feature ADDRESS LATCHES
Family HCT HCT
Input Conditioning LATCHED LATCHED
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 83 ns 83 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 8
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Package Equivalence Code SOP24,.4
Power Supply Current-Max (ICC) 0.16 mA

Compare 74HCT4514D,652 with alternatives

Compare 74HCT4514D with alternatives