74HCT4351D
vs
935190060118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOIC
Package Description
SOT-163, SO-20
SSOP,
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
7.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5 V
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
-1 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
20
20
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
9 Ω
6 Ω
On-state Resistance-Max (Ron)
180 Ω
130 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
5 V
5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
4.5 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
65 ns
55 ns
Switch-on Time-Max
75 ns
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
5.3 mm
Base Number Matches
8
1
Compare 74HCT4351D with alternatives
Compare 935190060118 with alternatives