74HCT4067NB
vs
CD4067BM96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
DIP,
PLASTIC, SO-24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
Number of Channels
16
1
Number of Functions
1
1
Number of Terminals
24
24
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
9 Ω
15 Ω
On-state Resistance-Max (Ron)
180 Ω
1050 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
60 ns
440 ns
Switch-on Time-Max
65 ns
650 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
24
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
14 MHz
JESD-609 Code
e4
Length
15.4 mm
Moisture Sensitivity Level
1
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP24,.4
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Switching
BREAK-BEFORE-MAKE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare 74HCT4067NB with alternatives
Compare CD4067BM96 with alternatives