74HCT4060DB-T
vs
SN74LS93NDS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
MOTOROLA INC
Package Description
SSOP,
DIP, DIP14,.3
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
UP
Family
HCT
LS
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
Length
6.2 mm
18.86 mm
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
14
3
Number of Functions
1
2
Number of Terminals
16
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
99 ns
70 ns
Seated Height-Max
2 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
7.62 mm
fmax-Min
20 MHz
42 MHz
Base Number Matches
2
3
Part Package Code
DIP
Pin Count
14
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 74HCT4060DB-T with alternatives
Compare SN74LS93NDS with alternatives