74HCT4053DB-T
vs
74HCT4053DB,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP1
Package Description
SSOP,
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
9 Ω
9 Ω
On-state Resistance-Max (Ron)
180 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
44 ns
44 ns
Switch-on Time-Max
48 ns
48 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT338-1
Factory Lead Time
4 Weeks
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Switching
BREAK-BEFORE-MAKE
Compare 74HCT4053DB-T with alternatives
Compare 74HCT4053DB,112 with alternatives
74HCT4053DB,112 vs 935166780118
74HCT4053DB,112 vs 74HCT4053DB,118
74HCT4053DB,112 vs 935166780112
74HCT4053DB,112 vs MAX4052CPE
74HCT4053DB,112 vs 74HC4051DB,112
74HCT4053DB,112 vs 935174980112
74HCT4053DB,112 vs 935187480118
74HCT4053DB,112 vs MC74HC4852AN
74HCT4053DB,112 vs MAX4620EUD