74HCT4052N,112
vs
MC74HC4051AFR2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ON SEMICONDUCTOR
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
0.300 INCH, PLASTIC, SOT-38-9, DIP-16
|
SOP, SOP16,.3
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT38-4
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
19.05 mm
|
10.2 mm
|
Neg Supply Voltage-Max (Vsup) |
-5 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-1 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-4.5 V
|
-4.5 V
|
Normal Position |
NO
|
|
Number of Channels |
4
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
6 Ω
|
12 Ω
|
On-state Resistance-Max (Ron) |
195 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.32 mm
|
2.05 mm
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Current-Max (Isup) |
0.16 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
57 ns
|
160 ns
|
Switch-on Time-Max |
72 ns
|
245 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
5.275 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HCT4052N,112 with alternatives
Compare MC74HC4051AFR2 with alternatives