74HCT4052D,118
vs
935190000118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOP
Package Description
3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16
SSOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
6.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5 V
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Normal Position
NO
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
6 Ω
6 Ω
On-state Resistance-Max (Ron)
195 Ω
130 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Supply Voltage-Max (Vsup)
5.5 V
5 V
Supply Voltage-Min (Vsup)
4.5 V
1 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
57 ns
38 ns
Switch-on Time-Max
72 ns
48 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
5.3 mm
Base Number Matches
2
2
Compare 74HCT4052D,118 with alternatives
74HCT4052D,118 vs CD74HCT4052MTG4
74HCT4052D,118 vs CD74HCT4052M96G4
74HCT4052D,118 vs 74HCT4052DB
74HCT4052D,118 vs 74HCT4052D
74HCT4052D,118 vs 74HCT4052DB,112
74HCT4052D,118 vs 933715310112
74HCT4052D,118 vs 935190000112
74HCT4052D,118 vs 74HCT4052D,112
74HCT4052D,118 vs 933715310118
Compare 935190000118 with alternatives