74HCT4051D-Q100 vs 74HC4051D,652 feature comparison

74HCT4051D-Q100 NXP Semiconductors

Buy Now Datasheet

74HC4051D,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP-16 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 9 Ω 9 Ω
On-state Resistance-Max (Ron) 180 Ω 180 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 10 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 68 ns 87 ns
Switch-on Time-Max 83 ns 104 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
JESD-609 Code e4
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Signal Current-Max 0.025 A
Switching BREAK-BEFORE-MAKE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare 74HC4051D,652 with alternatives