74HCT4051D-Q100,118
vs
CD74HCT4051M96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Package Description
SOP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
68 ns
Switch-on Time-Max
83 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Base Number Matches
1
5
Rohs Code
Yes
Compare 74HCT4051D-Q100,118 with alternatives
74HCT4051D-Q100,118 vs CD74HC4051ME4
74HCT4051D-Q100,118 vs HD74HC4051RP
74HCT4051D-Q100,118 vs CD74HC4051M
74HCT4051D-Q100,118 vs CD74HCT4051MTG4
74HCT4051D-Q100,118 vs 74HC4051D,653
74HCT4051D-Q100,118 vs 74HC4051D-Q100
74HCT4051D-Q100,118 vs CD74HC4051MG4
74HCT4051D-Q100,118 vs M74HC4051RM13TR
74HCT4051D-Q100,118 vs MC74HC4051ADG
Compare CD74HCT4051M96 with alternatives