74HCT4051D-Q100,118
vs
74HC4051D,652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Package Description
SOP-16
SOP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance-Max (Ron)
180 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
10 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
68 ns
87 ns
Switch-on Time-Max
83 ns
104 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Additional Feature
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
JESD-609 Code
e4
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
9 Ω
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare 74HCT4051D-Q100,118 with alternatives
74HCT4051D-Q100,118 vs CD74HC4051ME4
74HCT4051D-Q100,118 vs HD74HC4051RP
74HCT4051D-Q100,118 vs CD74HC4051M
74HCT4051D-Q100,118 vs CD74HCT4051MTG4
74HCT4051D-Q100,118 vs 74HC4051D,653
74HCT4051D-Q100,118 vs 74HC4051D-Q100
74HCT4051D-Q100,118 vs CD74HC4051MG4
74HCT4051D-Q100,118 vs M74HC4051RM13TR
74HCT4051D-Q100,118 vs MC74HC4051ADG
Compare 74HC4051D,652 with alternatives
74HC4051D,652 vs CD74HC4051ME4
74HC4051D,652 vs HD74HC4051RP
74HC4051D,652 vs CD74HC4051M
74HC4051D,652 vs CD74HCT4051MTG4
74HC4051D,652 vs 74HC4051D,653
74HC4051D,652 vs 74HC4051D-Q100
74HC4051D,652 vs CD74HC4051MG4
74HC4051D,652 vs M74HC4051RM13TR
74HC4051D,652 vs MC74HC4051ADG