74HCT4046ADB
vs
74HC4046APW,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOIC
TSSOP
Package Description
SOT-338-1, SSOP-16
TSSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
4.4 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT403-1
Factory Lead Time
4 Weeks
Date Of Intro
1997-11-25
Samacsys Manufacturer
Nexperia
Compare 74HCT4046ADB with alternatives
Compare 74HC4046APW,112 with alternatives
74HC4046APW,112 vs MM74HC4046MTCX
74HC4046APW,112 vs 74HC4046APW-T
74HC4046APW,112 vs 74HC4046APW,118
74HC4046APW,112 vs MM74HC4046MTC
74HC4046APW,112 vs 74HC4046APW
74HC4046APW,112 vs CD74HC4046AM
74HC4046APW,112 vs 5962R9666402VEX
74HC4046APW,112 vs MC74HC4046ADR2G
74HC4046APW,112 vs CD4046BCJ