74HCT4046ADB,112
vs
74HCT4046AD,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
SOP
|
Package Description |
SOT-338-1, SSOP-16
|
SOT-109, SO-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
SOT109-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Analog IC - Other Type |
PLL FREQUENCY SYNTHESIZER
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
3.81 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
WITH THREE PHASE COMPARATORS
|
|
|
|
Compare 74HCT4046ADB,112 with alternatives
-
74HCT4046ADB,112 vs 74HCT4046ADB
-
74HCT4046ADB,112 vs 74HC4046ADB,118
-
74HCT4046ADB,112 vs 74HC4046ADB
-
74HCT4046ADB,112 vs 74HC4046APW,112
-
74HCT4046ADB,112 vs HEF4046BT,652
-
74HCT4046ADB,112 vs MM74HC4046SJX
-
74HCT4046ADB,112 vs 5962-8875701EA
-
74HCT4046ADB,112 vs 933372900652
-
74HCT4046ADB,112 vs 74HC4046APW,118
Compare 74HCT4046AD,112 with alternatives
-
74HCT4046AD,112 vs CD74HCT4046AME4
-
74HCT4046AD,112 vs CD74HCT4046AMTE4
-
74HCT4046AD,112 vs 74HCT4046AD,118
-
74HCT4046AD,112 vs CD74HCT4046AM
-
74HCT4046AD,112 vs CD74HCT4046AM96E4
-
74HCT4046AD,112 vs CD74HCT4046AMT
-
74HCT4046AD,112 vs 74HC4046ADB,118
-
74HCT4046AD,112 vs 74HC4046ADB
-
74HCT4046AD,112 vs 74HC4046APW,112