74HCT4040DB
vs
74HCT4040D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SSOP,
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
9.9 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
60 ns
60 ns
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
3.9 mm
fmax-Min
20 MHz
20 MHz
Base Number Matches
3
2
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Load Capacitance (CL)
50 pF
Qualification Status
Not Qualified
Compare 74HCT4040DB with alternatives
Compare 74HCT4040D,653 with alternatives
74HCT4040D,653 vs 933715260652
74HCT4040D,653 vs 74HCT4040DB,112
74HCT4040D,653 vs 74HCT4040DB,118
74HCT4040D,653 vs CD74HCT4040MTG4
74HCT4040D,653 vs 74HCT4040DB-T
74HCT4040D,653 vs CD74HCT4040ME4
74HCT4040D,653 vs 935189380112
74HCT4040D,653 vs 933715260653
74HCT4040D,653 vs CD74HCT4040M96