74HCT4040DB
vs
74HCT4040D,652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SSOP, SSOP16,.3
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Family
HCT
JESD-609 Code
e4
Length
9.9 mm
Number of Bits
12
Propagation Delay (tpd)
60 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Compare 74HCT4040D,652 with alternatives
74HCT4040D,652 vs 933715260652
74HCT4040D,652 vs 74HCT4040DB,112
74HCT4040D,652 vs 74HCT4040DB,118
74HCT4040D,652 vs CD74HCT4040MTG4
74HCT4040D,652 vs 74HCT4040DB-T
74HCT4040D,652 vs CD74HCT4040ME4
74HCT4040D,652 vs 935189380112
74HCT4040D,652 vs 74HCT4040D,653
74HCT4040D,652 vs 933715260653