74HCT40105D,112
vs
74HC40105PW,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOP
|
TSSOP
|
Package Description |
3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16
|
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
SOT403-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.32.00.71
|
Factory Lead Time |
4 Weeks
|
|
Access Time-Max |
120 ns
|
|
Additional Feature |
REGISTER BASED; BUBBLE BACK 750NS
|
|
Clock Frequency-Max (fCLK) |
31 MHz
|
|
Cycle Time |
100 ns
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
|
Memory Density |
64 bit
|
|
Memory IC Type |
OTHER FIFO
|
|
Memory Width |
4
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Number of Words |
16 words
|
|
Number of Words Code |
16
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16X4
|
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 74HCT40105D,112 with alternatives
-
74HCT40105D,112 vs 74HCT40105D,118
-
74HCT40105D,112 vs 74HCT40105D
-
74HCT40105D,112 vs CD74HC40105M
-
74HCT40105D,112 vs CD74HC40105M96E4
-
74HCT40105D,112 vs 74HC40105PW,112
-
74HCT40105D,112 vs CD74HCT40105ME4
-
74HCT40105D,112 vs TC74HC40105AF(EL)
-
74HCT40105D,112 vs 74HCT40105DB,112
-
74HCT40105D,112 vs 74HC40105DB-T
Compare 74HC40105PW,118 with alternatives
-
74HC40105PW,118 vs 74HC40105PW
-
74HC40105PW,118 vs 935189070118
-
74HC40105PW,118 vs 74HC40105PW,112
-
74HC40105PW,118 vs 935189070112
-
74HC40105PW,118 vs CD74HC40105M
-
74HC40105PW,118 vs CD74HC40105M96E4
-
74HC40105PW,118 vs CD74HCT40105ME4
-
74HC40105PW,118 vs TC74HC40105AF(EL)
-
74HC40105PW,118 vs 74HCT40105DB,112