74HCT4002DB-T
vs
74HCT4002D,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SOIC
Package Description
SOT-337-1, SSOP-14
SOT-108-1, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
6.2 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
33 ns
33 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.3 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT108-1
Max I(ol)
0.0052 A
Package Equivalence Code
SOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
33 ns
Schmitt Trigger
NO
Compare 74HCT4002DB-T with alternatives
Compare 74HCT4002D,118 with alternatives
74HCT4002D,118 vs 74HCT4002D,112
74HCT4002D,118 vs 933714210118
74HCT4002D,118 vs 74HCT4002D
74HCT4002D,118 vs 74HCT4002DB,112
74HCT4002D,118 vs 74HCT4002DB,118
74HCT4002D,118 vs 74HCT4002DB
74HCT4002D,118 vs 935189940118
74HCT4002D,118 vs 933714210112