74HCT3G34DC,125
vs
74HC3G07DP,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
|
3 MM, PLASTIC, SOT505-2, TSSOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT765-1
|
SOT505-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
2.3 mm
|
3 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Inputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
29 ns
|
125 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Output Characteristics |
|
OPEN-DRAIN
|
|
|
|
Compare 74HCT3G34DC,125 with alternatives
-
74HCT3G34DC,125 vs 74HCT3G34DC
-
74HCT3G34DC,125 vs 74HC3G34DP,125
-
74HCT3G34DC,125 vs 74HCT3G07DC
-
74HCT3G34DC,125 vs 74V2T70STR
-
74HCT3G34DC,125 vs 74HC3G34DC,125
-
74HCT3G34DC,125 vs 74HC3G34DC
-
74HCT3G34DC,125 vs 74HC3G07DC
-
74HCT3G34DC,125 vs 74HCT3G34DP
-
74HCT3G34DC,125 vs 74HCT3G07DP,125
Compare 74HC3G07DP,125 with alternatives
-
74HC3G07DP,125 vs 74HC3G34DP,125
-
74HC3G07DP,125 vs 74HCT3G07DC
-
74HC3G07DP,125 vs 74HCT3G34DC
-
74HC3G07DP,125 vs 74V2T70STR
-
74HC3G07DP,125 vs 74HC3G34DC,125
-
74HC3G07DP,125 vs 74HC3G34DC
-
74HC3G07DP,125 vs 74HC3G07DC
-
74HC3G07DP,125 vs 74HCT3G34DP
-
74HC3G07DP,125 vs 74HCT3G07DP,125