74HCT3G34DC,125 vs 74AUP2G08GD,125 feature comparison

74HCT3G34DC,125 NXP Semiconductors

Buy Now Datasheet

74AUP2G08GD,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP SON
Package Description 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
Pin Count 8 8
Manufacturer Package Code SOT765-1 SOT996-2
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT AUP/ULP/V
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e4
Length 2.3 mm 3 mm
Load Capacitance (CL) 50 pF 30 pF
Logic IC Type BUFFER AND GATE
Max I(ol) 0.004 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Functions 3 2
Number of Inputs 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Equivalence Code TSSOP8,.12,20 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 29 ns 24 ns
Propagation Delay (tpd) 29 ns 24 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 0.8 V
Supply Voltage-Nom (Vsup) 5 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks

Compare 74HCT3G34DC,125 with alternatives

Compare 74AUP2G08GD,125 with alternatives