74HCT393DB,118
vs
74HC40103D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SSOP1
SOIC
Package Description
5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14
3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16
Pin Count
14
16
Manufacturer Package Code
SOT337-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Count Direction
UP
DOWN
Family
HCT
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
4
8
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
38 ns
450 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
5.3 mm
3.9 mm
fmax-Min
18 MHz
12 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Additional Feature
TCO OUTPUT; RESET TO MAX COUNT
Max Frequency@Nom-Sup
10000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
SOP16,.25
Compare 74HCT393DB,118 with alternatives
74HCT393DB,118 vs 935185840118
74HCT393DB,118 vs 74HCT393DB,112
74HCT393DB,118 vs 74HCT393DB
74HCT393DB,118 vs 935185840112
74HCT393DB,118 vs HEF4040BT
74HCT393DB,118 vs SN74HC4020DW-00
74HCT393DB,118 vs SN74HC4020NSRG4
74HCT393DB,118 vs SN74LS93NDS
74HCT393DB,118 vs HEF4020BT,653
Compare 74HC40103D with alternatives