74HCT377DB-T vs 74HCT377DB feature comparison

74HCT377DB-T Nexperia

Buy Now Datasheet

74HCT377DB Nexperia

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NEXPERIA NEXPERIA
SSOP, SSOP,
compliant compliant
8542.39.00.01 8542.39.00.01
2017-02-01 2017-02-01
WITH HOLD MODE WITH HOLD MODE
HCT HCT
R-PDSO-G20 R-PDSO-G20
7.2 mm 7.2 mm
D FLIP-FLOP D FLIP-FLOP
8 8
1 1
20 20
85 °C 85 °C
-40 °C -40 °C
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
NOT SPECIFIED 260
48 ns 48 ns
2 mm 2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
POSITIVE EDGE POSITIVE EDGE
5.3 mm 5.3 mm
18 MHz 18 MHz
1 6
e4
1
NICKEL PALLADIUM GOLD

Compare 74HCT377DB-T with alternatives

Compare 74HCT377DB with alternatives