74HCT365DB,118 vs 935298927118 feature comparison

74HCT365DB,118 NXP Semiconductors

Buy Now Datasheet

935298927118 Nexperia

Buy Now Datasheet
Yes Yes
Transferred Active
NXP SEMICONDUCTORS NEXPERIA
SSOP1
PLASTIC, SSOP-16 SOP,
16
SOT338-1
compliant compliant
8542.39.00.01 8542.39.00.01
WITH DUAL OUTPUT ENABLE
ENABLE LOW
HCT HCT
R-PDSO-G16 R-PDSO-G16
e4 e4
6.2 mm 9.9 mm
50 pF
BUS DRIVER BUS DRIVER
0.006 A
1 1
6 6
1 1
2 2
16 16
125 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
SSOP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
TR TR, 13 INCH
260 260
29 ns
38 ns 38 ns
Not Qualified
2 mm 1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD SILVER
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
30 30
5.3 mm 3.9 mm
2 1
2017-02-01
AEC-Q100

Compare 74HCT365DB,118 with alternatives

Compare 935298927118 with alternatives