74HCT32D,653
vs
MM74HCT32M_NL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SO-14
|
SOP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e3/e4
|
Length |
8.65 mm
|
8.6235 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
OR GATE
|
OR GATE
|
Max I(ol) |
0.0052 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
36 ns
|
|
Propagation Delay (tpd) |
36 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.75 mm
|
1.753 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN/NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 74HCT32D,653 with alternatives
-
74HCT32D,653 vs 933719470652
-
74HCT32D,653 vs MM74HCT32MX
-
74HCT32D,653 vs GD74HCT32D
-
74HCT32D,653 vs DV74HCT32AD
-
74HCT32D,653 vs TC74HCT32AF(TP2)
-
74HCT32D,653 vs MM74HCT32MX_NL
-
74HCT32D,653 vs 74HCT32D,652
-
74HCT32D,653 vs 933719470653
-
74HCT32D,653 vs TC74HCT32AFN
Compare MM74HCT32M_NL with alternatives