74HCT2G04GV vs 74LVC1G00GF feature comparison

74HCT2G04GV NXP Semiconductors

Buy Now Datasheet

74LVC1G00GF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSOP
Package Description PLASTIC, SOT457, SC-74, TSOP-6 VSON,
Pin Count 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT LVC/LCX/Z
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e3 e3
Length 2.9 mm 1 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER NAND GATE
Max I(ol) 0.0045 A
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Inputs 1 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 29 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1 mm
Base Number Matches 2 2

Compare 74HCT2G04GV with alternatives

Compare 74LVC1G00GF with alternatives