74HCT257PW-T
vs
TC74HCT157AF-TP1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Package Description
TSSOP,
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
10.3 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
45 ns
42 ns
Seated Height-Max
1.1 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
5.3 mm
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 74HCT257PW-T with alternatives
Compare TC74HCT157AF-TP1 with alternatives