74HCT251PW
vs
TC74HC257AF(TP1)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Package Description
TSSOP,
0.300 INCH, PLASTIC, SOP-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Date Of Intro
1995-11-01
Family
HCT
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
5 mm
10.3 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
4
Number of Inputs
8
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Propagation Delay (tpd)
66 ns
35 ns
Seated Height-Max
1.1 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
5.3 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Load Capacitance (CL)
150 pF
Qualification Status
Not Qualified
Compare 74HCT251PW with alternatives
Compare TC74HC257AF(TP1) with alternatives