74HCT244D vs MM74HCT244WMX_NL feature comparison

74HCT244D Supertex Inc

Buy Now Datasheet

MM74HCT244WMX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-20 SOP, SOP20,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
JESD-30 Code R-XDIP-T20 R-PDSO-G20
JESD-609 Code e0 e3
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Part Package Code SOIC
Pin Count 20
Family HCT
Length 12.8 mm
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 35 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.5 mm

Compare 74HCT244D with alternatives

Compare MM74HCT244WMX_NL with alternatives