74HCT238D,652
vs
74LCX138SJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOP
SOP
Package Description
SO-16
5.30 MM, EIAJ TYPE2, SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
16LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
3 ENABLE INPUTS
Family
HCT
LVC/LCX/Z
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
9.9 mm
10.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
53 ns
6 ns
Propagation Delay (tpd)
53 ns
7.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
5.3 mm
Base Number Matches
2
5
Pbfree Code
Yes
Packing Method
RAIL
Compare 74HCT238D,652 with alternatives
74HCT238D,652 vs SN74HCT238DR-00
74HCT238D,652 vs CD74HCT238M96G4
74HCT238D,652 vs CD74HCT238M
74HCT238D,652 vs CD74HCT238ME4
74HCT238D,652 vs 74HCT238D,653
74HCT238D,652 vs SN74HCT238D-00
74HCT238D,652 vs 74HCT238D
74HCT238D,652 vs HD74HCT238RP
74HCT238D,652 vs CD74HCT238M96
Compare 74LCX138SJ with alternatives