74HCT238BQ-Q100 vs MC74F537DW feature comparison

74HCT238BQ-Q100 Nexperia

Buy Now Datasheet

MC74F537DW Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DHVQFN-16 SOP, SOP20,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
Input Conditioning STANDARD
JESD-30 Code R-PQCC-N16 R-PDSO-G20
JESD-609 Code e4 e0
Length 3.5 mm
Logic IC Type 3-LINE TO 8-LINE DECODER DECIMAL DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 53 ns
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm
Base Number Matches 2 3
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.4
Power Supplies 5 V
Power Supply Current-Max (ICC) 66 mA
Prop. Delay@Nom-Sup 16 ns
Qualification Status Not Qualified

Compare 74HCT238BQ-Q100 with alternatives