74HCT1G86GW,125
vs
74AHCT1G86GW,125
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
PLASTIC, SC-88A, 5 PIN
|
TSSOP,
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353-1
|
SOT353-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
HCT
|
AHCT/VHCT
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2.05 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
XOR GATE
|
XOR GATE
|
Max I(ol) |
0.002 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP5/6,.08
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
27 ns
|
|
Propagation Delay (tpd) |
27 ns
|
10.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1999-09-21
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74HCT1G86GW,125 with alternatives
-
74HCT1G86GW,125 vs 74AHCT1G86DCKRE4
-
74HCT1G86GW,125 vs HD74HCT1G86-EL
-
74HCT1G86GW,125 vs 74AHCT1G86DCKRG4
-
74HCT1G86GW,125 vs MC74VHC1GT86DFT1
-
74HCT1G86GW,125 vs 74AHCT1G86GW,165
-
74HCT1G86GW,125 vs SN74AHCT1G86DCK
-
74HCT1G86GW,125 vs 74V1T86CTR
-
74HCT1G86GW,125 vs 74AHCT1G86DCKTG4
-
74HCT1G86GW,125 vs NC7ST86P5
Compare 74AHCT1G86GW,125 with alternatives
-
74AHCT1G86GW,125 vs 74AHCT1G86DCKRE4
-
74AHCT1G86GW,125 vs HD74HCT1G86-EL
-
74AHCT1G86GW,125 vs 74AHCT1G86DCKRG4
-
74AHCT1G86GW,125 vs MC74VHC1GT86DFT1
-
74AHCT1G86GW,125 vs 74AHCT1G86GW,165
-
74AHCT1G86GW,125 vs SN74AHCT1G86DCK
-
74AHCT1G86GW,125 vs 74V1T86CTR
-
74AHCT1G86GW,125 vs 74AHCT1G86DCKTG4
-
74AHCT1G86GW,125 vs NC7ST86P5