74HCT1G66GW,165 vs 74HCT1G66GW-T feature comparison

74HCT1G66GW,165 NXP Semiconductors

Buy Now Datasheet

74HCT1G66GW-T Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSSOP
Package Description 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 ,
Pin Count 5
Manufacturer Package Code SOT353-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Off-state Isolation-Nom 50 dB
On-state Resistance-Max (Ron) 142 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 53 ns
Switch-on Time-Max 36 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm
Base Number Matches 2 2
Date Of Intro 2017-02-01

Compare 74HCT1G66GW,165 with alternatives

Compare 74HCT1G66GW-T with alternatives