74HCT1G66GV,125
vs
74H1G66S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
TSOP
SOT-23
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Off-state Isolation-Nom
50 dB
60 dB
On-state Resistance-Max (Ron)
142 Ω
170 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
12 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
53 ns
20 ns
Switch-on Time-Max
36 ns
23 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
1.625 mm
Base Number Matches
2
1
Pbfree Code
No
On-state Resistance Match-Nom
10 Ω
Compare 74HCT1G66GV,125 with alternatives
74HCT1G66GV,125 vs 74HCT1G66GV
74HCT1G66GV,125 vs 935271886125
74HCT1G66GV,125 vs 935245760125
74HCT1G66GV,125 vs 74HCT1G66GW-G
74HCT1G66GV,125 vs 74HCT1G66GW,165
74HCT1G66GV,125 vs 74H1G66STR
74HCT1G66GV,125 vs 74HCT1G66GW,125
74HCT1G66GV,125 vs 935245760165
74HCT1G66GV,125 vs 74HCT1G66GW-T
Compare 74H1G66S with alternatives