74HCT1G125GV,125 vs MC74VHC1GT126DT1 feature comparison

74HCT1G125GV,125 Nexperia

Buy Now Datasheet

MC74VHC1GT126DT1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Part Package Code TSOP TSOP
Package Description SC-74A, 5 PIN SC-59, SOT-23, TSOP-5
Pin Count 5 5
Manufacturer Package Code SOT753
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 4 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia onsemi
Family HCT AHC/VHC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 235
Propagation Delay (tpd) 36 ns 16 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.5 mm
Base Number Matches 1 2
Control Type ENABLE HIGH
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSOP5/6,.11,37
Prop. Delay@Nom-Sup 10.5 ns
Qualification Status Not Qualified

Compare 74HCT1G125GV,125 with alternatives

Compare MC74VHC1GT126DT1 with alternatives