74HCT193D
vs
74HCT193D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
16000000 Hz
13000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Part Package Code
SOP
Package Description
SOT-109, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Family
HCT
JESD-609 Code
e4
Length
9.9 mm
Number of Bits
4
Packing Method
TR
Propagation Delay (tpd)
65 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
13 MHz
Compare 74HCT193D,653 with alternatives
74HCT193D,653 vs 933715100652
74HCT193D,653 vs 74HCT191D,653
74HCT193D,653 vs 74HCT193D-T
74HCT193D,653 vs 74HCT4516D-T
74HCT193D,653 vs CD74HCT191NSR
74HCT193D,653 vs 933715100653
74HCT193D,653 vs CD74HCT4516M
74HCT193D,653 vs 74HCT191D,652
74HCT193D,653 vs 74HCT191D