74HCT166DB,118 vs 74HCT166DB-T feature comparison

74HCT166DB,118 NXP Semiconductors

Buy Now Datasheet

74HCT166DB-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP1 SSOP2
Package Description SSOP, SSOP,
Pin Count 16 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CLOCK INHIBIT CLOCK INHIBIT
Count Direction RIGHT RIGHT
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 60 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 17 MHz 17 MHz
Base Number Matches 2 1
Pbfree Code Yes

Compare 74HCT166DB,118 with alternatives

Compare 74HCT166DB-T with alternatives