74HCT165PW,118
vs
74HCT165D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOP
SOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT403-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CLOCK INHIBIT
CLOCK INHIBIT
Count Direction
RIGHT
RIGHT
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
24000000 Hz
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
51 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
3.9 mm
fmax-Min
17 MHz
17 MHz
Base Number Matches
2
2
Factory Lead Time
8 Weeks
Date Of Intro
1990-12-01
Samacsys Manufacturer
Nexperia
Packing Method
TR, 13 INCH
Compare 74HCT165PW,118 with alternatives
74HCT165PW,118 vs 74HCT165PW,112
74HCT165PW,118 vs 74HCT165PW-Q100,11
74HCT165PW,118 vs 935188350118
74HCT165PW,118 vs 74HCT165PW-Q100
74HCT165PW,118 vs M74HCT165TTR
74HCT165PW,118 vs 74HCT165PW
74HCT165PW,118 vs 935188350112
74HCT165PW,118 vs 935298772118
74HCT165PW,118 vs 74HCT165PW-Q100,118
Compare 74HCT165D,653 with alternatives
74HCT165D,653 vs 74HCT165D
74HCT165D,653 vs 74HCT165D,652
74HCT165D,653 vs 74HCT165D-Q100,118
74HCT165D,653 vs 74HCT165D/T3
74HCT165D,653 vs 933713790653
74HCT165D,653 vs 74HCT165PW
74HCT165D,653 vs 74HCT165PW,112
74HCT165D,653 vs SN74HCS165BQBR
74HCT165D,653 vs 935298772118