74HCT165D-T vs 74HCT165D,653 feature comparison

74HCT165D-T Philips Semiconductors

Buy Now Datasheet

74HCT165D,653 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7 11.7
Average Weight (mg) 222.575 222.575
CO2e (mg) 2604.127 2604.127
Total Weight 146.6 142.28
Category CO2 Kg 11.7 11.7
CO2 1715.2199999999998 1664.676
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
CAS Accounted for Wt 10 95
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V4.20
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Max Frequency@Nom-Sup 21000000 Hz 24000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
parentfamilyid 1074661
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Candidate List Date 2022-06-10
EFUP e
Additional Feature CLOCK INHIBIT
Count Direction RIGHT
Family HCT
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT
Moisture Sensitivity Level 1
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 51 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 17 MHz

Compare 74HCT165D,653 with alternatives