74HCT165D
vs
74HCT165D,652
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOIC
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.7
Average Weight (mg)
222.575
CO2e (mg)
2604.127
Total Weight
142.28
Category CO2 Kg
11.7
CO2
1664.676
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Additional Feature
CLOCK INHIBIT
CLOCK INHIBIT
Count Direction
RIGHT
RIGHT
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
21000000 Hz
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
51 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3.9 mm
fmax-Min
17 MHz
17 MHz
Base Number Matches
11
1
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Date Of Intro
1990-12-01
Samacsys Manufacturer
Nexperia
Compare 74HCT165D with alternatives
Compare 74HCT165D,652 with alternatives
74HCT165D,652 vs 74HCT165D-Q100
74HCT165D,652 vs 933713790652
74HCT165D,652 vs 74HCT165D,653
74HCT165D,652 vs 74HCT165BQ,115
74HCT165D,652 vs SN74HCS16507PWR
74HCT165D,652 vs 74HCT165PW,112
74HCT165D,652 vs 74HCT165PW,118
74HCT165D,652 vs 935188350112
74HCT165D,652 vs 74HCT165PW-Q100,118