74HCT162DB-T
vs
HCTS160DMSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTERSIL CORP
Package Description
SSOP,
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
Length
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Propagation Delay (tpd)
65 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
7.62 mm
fmax-Min
11 MHz
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Max I(ol)
0.004 A
Package Equivalence Code
DIP16,.3
Screening Level
MIL-PRF-38535 Class V
Terminal Finish
TIN LEAD
Total Dose
200k Rad(Si) V
Compare 74HCT162DB-T with alternatives
Compare HCTS160DMSR with alternatives