74HCT162D vs CD74HCT162E feature comparison

74HCT162D Philips Semiconductors

Buy Now Datasheet

CD74HCT162E Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction UP UP
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 14000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 6
Pbfree Code No
Additional Feature TCO OUTPUT
Family HCT
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 49 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
fmax-Min 30 MHz