74HCT160D,653
vs
5962-9070501MEX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTERSIL CORP
Part Package Code
SOP
DIP
Package Description
SOP,
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-XDIP-T16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
65 ns
59 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
fmax-Min
11 MHz
Base Number Matches
1
3
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
DIP16,.3
Screening Level
38535Q/M;38534H;883B
Compare 74HCT160D,653 with alternatives
74HCT160D,653 vs 74HCT160D,652
74HCT160D,653 vs M74HCT162M1R
74HCT160D,653 vs 74HCT160D
74HCT160D,653 vs 74HCT162D
74HCT160D,653 vs M74HCT160M1R
74HCT160D,653 vs 74HCT162NB
74HCT160D,653 vs M74HCT162B1R
74HCT160D,653 vs CD74HCT162E
74HCT160D,653 vs CD54HCT162F/3