74HCT14S14-13 vs SNJ5405W-10 feature comparison

74HCT14S14-13 Diodes Incorporated

Buy Now Datasheet

SNJ5405W-10 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, DFP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer Diodes Incorporated
Family HCT TTL/H/L
JESD-30 Code R-PDSO-G14 R-GDFP-F14
JESD-609 Code e3
Length 8.635 mm 9.21 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 51 ns 15 ns
Seated Height-Max 1.73 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 6.29 mm
Base Number Matches 1 1
Load Capacitance (CL) 15 pF
Output Characteristics OPEN-COLLECTOR
Power Supply Current-Max (ICC) 33 mA
Qualification Status Not Qualified

Compare 74HCT14S14-13 with alternatives

Compare SNJ5405W-10 with alternatives