74HCT14D/N,118
vs
74HCT14D/S71,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
SOP, SOP14,.25
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.004 A
|
0.004 A
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Prop. Delay@Nom-Sup |
51 ns
|
51 ns
|
Propagation Delay (tpd) |
51 ns
|
51 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
YES
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 74HCT14D/N,118 with alternatives
-
74HCT14D/N,118 vs 935298444118
-
74HCT14D/N,118 vs 935062040118
-
74HCT14D/N,118 vs 74HCT14D-T1
-
74HCT14D/N,118 vs 933714440653
-
74HCT14D/N,118 vs 74HCT14D/S71
-
74HCT14D/N,118 vs MC74HCT14AD
-
74HCT14D/N,118 vs 74HCT14D-T
-
74HCT14D/N,118 vs 933714440652
-
74HCT14D/N,118 vs 74HCT14D/S71,118
Compare 74HCT14D/S71,112 with alternatives
-
74HCT14D/S71,112 vs 935298444118
-
74HCT14D/S71,112 vs 935062040118
-
74HCT14D/S71,112 vs 74HCT14D-T1
-
74HCT14D/S71,112 vs 933714440653
-
74HCT14D/S71,112 vs 74HCT14D/S71
-
74HCT14D/S71,112 vs MC74HCT14AD
-
74HCT14D/S71,112 vs 74HCT14D-T
-
74HCT14D/S71,112 vs 933714440652
-
74HCT14D/S71,112 vs 74HCT14D/S71,118