74HCT14D/G,118
vs
MC74HCT14ADG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOIC
SOIC-14 NB
Package Description
SOP, SOP14,.25
SOIC-14
Pin Count
14
14
Manufacturer Package Code
SOT108-1
751A-03
Reach Compliance Code
unknown
compliant
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e3
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
0.004 A
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Prop. Delay@Nom-Sup
51 ns
48 ns
Propagation Delay (tpd)
51 ns
48 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 74HCT14D/G,118 with alternatives
74HCT14D/G,118 vs 935298444118
74HCT14D/G,118 vs 74HCT14D-T
74HCT14D/G,118 vs 74HCT14D-Q100,118
74HCT14D/G,118 vs 74HCT14D/S71,112
74HCT14D/G,118 vs 74HCT14D
74HCT14D/G,118 vs 74HCT14D/S71,118
74HCT14D/G,118 vs 74HCT14D,118
74HCT14D/G,118 vs 74HCT14D,653
74HCT14D/G,118 vs 935277617118
Compare MC74HCT14ADG with alternatives