74HCT132NB vs MM74HC132N feature comparison

74HCT132NB NXP Semiconductors

Buy Now Datasheet

MM74HC132N National Semiconductor Corporation

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
DIP-14 0.300 INCH, PLASTIC, DIP-14
unknown compliant
8542.39.00.01
HCT HC/UH
R-PDIP-T14 R-PDIP-T14
e4 e0
19.025 mm 19.18 mm
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
50 ns 32 ns
Not Qualified Not Qualified
4.2 mm 5.08 mm
5.5 V 6 V
4.5 V 2 V
5 V 5 V
NO NO
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 5
0.004 A
DIP14,.3
32 ns
YES

Compare 74HCT132NB with alternatives