74HCT126PW,112 vs HD74HCT126T-EL feature comparison

74HCT126PW,112 NXP Semiconductors

Buy Now Datasheet

HD74HCT126T-EL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code TSSOP SOIC
Package Description SOT-402-1, TSSOP-14 TSSOP,
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE HIGH
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 36 ns
Propagation Delay (tpd) 36 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare 74HCT126PW,112 with alternatives

Compare HD74HCT126T-EL with alternatives