74HCT10D-T vs SN74HCS10DR feature comparison

74HCT10D-T Philips Semiconductors

Buy Now Datasheet

SN74HCS10DR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description SOP, SOP14,.25 SOP, SOP14,.24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0078 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified
Schmitt Trigger NO YES
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2020-05-22
Samacsys Manufacturer Texas Instruments
Family HC/UH
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Inputs 3
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.002 mA
Propagation Delay (tpd) 40 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare SN74HCS10DR with alternatives