74HCT109PW,112 vs CD74HCT109EE4 feature comparison

74HCT109PW,112 NXP Semiconductors

Buy Now Datasheet

CD74HCT109EE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP DIP
Package Description SOT-403-1, TSSOP-16 DIP, DIP16,.3
Pin Count 16 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e4
Length 5 mm 19.305 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup 18000000 Hz 18000000 Hz
Max I(ol) 0.006 A 0.004 A
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method BULK TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 53 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 7.62 mm
fmax-Min 18 MHz 18 MHz
Base Number Matches 2 1
Pbfree Code Yes

Compare 74HCT109PW,112 with alternatives

Compare CD74HCT109EE4 with alternatives