74HCT107D,653
vs
CD54HCT107F/3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
RCA SOLID STATE
Part Package Code
SOIC
Package Description
PLASTIC, SO-14
DIP, DIP14,.3
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HCT
JESD-30 Code
R-PDSO-G14
R-XDIP-T14
JESD-609 Code
e4
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
60 MHz
Base Number Matches
2
3
Max Frequency@Nom-Sup
19000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
DIP14,.3
Screening Level
MIL-STD-883 Class B (Modified)
Compare 74HCT107D,653 with alternatives
74HCT107D,653 vs 74HCT107D
74HCT107D,653 vs GD54HCT107D
74HCT107D,653 vs 74HCT107D,652
74HCT107D,653 vs GD74HCT107D
74HCT107D,653 vs CD74HCT107M96
74HCT107D,653 vs CD54HCT107H/3A
74HCT107D,653 vs 74HCT107DB-T
74HCT107D,653 vs 933824170005
74HCT107D,653 vs 933713930653