74HCT08PW-Q100,118
vs
SN54HCT08J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP,
DIP, DIP14,.3
Pin Count
14
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-GDIP-T14
JESD-609 Code
e4
Length
5 mm
19.56 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
36 ns
35 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.62 mm
Base Number Matches
1
2
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
DIP14,.3
Prop. Delay@Nom-Sup
35 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare 74HCT08PW-Q100,118 with alternatives
74HCT08PW-Q100,118 vs 74HCT08PW-Q100
74HCT08PW-Q100,118 vs 74HCT08PW,118
74HCT08PW-Q100,118 vs 74HCT08PW,112
74HCT08PW-Q100,118 vs SN74HCS08QPWRQ1
74HCT08PW-Q100,118 vs SN74HCS08PWR
74HCT08PW-Q100,118 vs 74HCT08PW-T
74HCT08PW-Q100,118 vs 74HCT08PW/G
74HCT08PW-Q100,118 vs 74HCT08NB
74HCT08PW-Q100,118 vs S5409F
Compare SN54HCT08J with alternatives